SL Power 09-150CFG technical specifications.
| Height | 2.45inch |
| Length | 7inch |
| Series | 09 |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power 09-150CFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.