SL Power 09-160CF technical specifications.
| Height | 1.75inch |
| Length | 7inch |
| Package Quantity | 1 |
| Series | GPFC160 |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power 09-160CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.