SL Power 3VA1202507 technical specifications.
| Lead Free | Contains Lead |
| Max Charge Current | 300mA |
| Mount | Wall |
| Number of Cells | 1 |
| Termination | Screw |
| Weight | 345g |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power 3VA1202507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.