SL Power BA500120500003NK technical specifications.
| Approvals | cULus, TUV, EN |
| Lead Free | Lead Free |
| Max Charge Current | 500mA |
| Max Current Rating | 300mA |
| Max Input Current | 300mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Power | 7.35W |
| Max Power Dissipation | 7.35W |
| Mount | Desktop |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | BA500 |
| Weight | 141.97g |
| RoHS | Compliant |
Download the complete datasheet for SL Power BA500120500003NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.