SL Power BCM68121000021N technical specifications.
| Chemistry/Technology | NiMH |
| Output Current | 1A |
| Output Voltage | 18V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for SL Power BCM68121000021N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.