SL Power BL6002041000003K technical specifications.
| Max Current Rating | 350mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Voltage | 16.8V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for SL Power BL6002041000003K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
