SL Power C48-121667-A000G technical specifications.
| Transformer Type | Step Down AC/AC Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 12V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 3000VAC |
| Mounting | Wall Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50Hz |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SL Power C48-121667-A000G to view detailed technical specifications.
No datasheet is available for this part.