SL Power CENB1010A0903F01 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Package/Case | 100 |
| Current - Output 1 | 1.1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.1A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 9.9W |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 10 |
| Series | CENB1010 (10W) |
| Voltage - Output 1 | 9V |
| Weight | 0.243lb |
| RoHS | Compliant |
Download the complete datasheet for SL Power CENB1010A0903F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.