SL Power CENB1010A2403F01 technical specifications.
| Approvals | CE, cULus, UL, CSA, IEC, EN |
| Cord Length | 59inch |
| Current - Output 1 | 500mA |
| Height | 1.27inch |
| Length | 3.31inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Power | 12W |
| Max Power Dissipation | 10W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 10 |
| Series | CENB1010 |
| Voltage - Output 1 | 24V |
| Weight | 0.243lb |
| Width | 1.85inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power CENB1010A2403F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.