Single-output AC/DC switching power supply, delivering 3.3V at 3A for a maximum of 9.9W. Features a desktop adapter style with a 100-240V AC input range and an IEC 320-C14 input connector. Output is a fixed 3.3V via a cylindrical female connector with center positive polarity and 2.5x5.5mm diameters. Offers overload and short circuit protection, with load regulation of 5% and line regulation of 1%. Operates within a 0°C to 40°C temperature range.
SL Power CENB1020A0303F01 technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Maximum Output Current | 3A |
| Maximum Output Power | 9.9W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 0.45@100VACA |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 50mV(Max) |
| Typical Hold-Up Time | 60(Min)@230VACms |
| Typical Inrush Current | 60(Max)A |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SL Power CENB1020A0303F01 to view detailed technical specifications.
No datasheet is available for this part.