SL Power CENB1030A4803B01 technical specifications.
| Approvals | CE, cULus, UL, CSA, IEC, EN |
| Package/Case | 100 |
| Cord Length | 59inch |
| Current - Output 1 | 670mA |
| Height | 1.32inch |
| Length | 3.78inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 670mA |
| Max Output Power | 32.1W |
| Max Power Dissipation | 30W |
| Mount | Wall, Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 32W |
| Output Type | Fixed |
| Output Voltage | 48V |
| Package Quantity | 60 |
| Series | CENB1030 |
| Voltage - Output 1 | 48V |
| Weight | 0.441lb |
| Width | 2.17inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power CENB1030A4803B01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.