12V DC/DC Controller & Regulator, 110W output power, 9.17A maximum output current. Features 88% efficiency, fixed output type, and a single output. Desktop mountable with a 1.27-inch height, 1.85-inch width, and 3.31-inch length. Approvals include CE, cULus, UL, IEC, EN, and DEMKO. Operates from 0°C to 40°C.
SL Power CENT1120A1251F01 technical specifications.
| Approvals | CE, cULus, UL, IEC, EN, DEMKO |
| Package/Case | 100 |
| Cord Length | 70.9inch |
| Current - Output 1 | 9.17A |
| Depth | 82mm |
| Efficiency | 88% |
| Height | 1.27inch |
| Lead Free | Lead Free |
| Length | 3.31inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 9.17A |
| Max Output Power | 110W |
| Max Power Dissipation | 120W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Rectangular, 6 Position |
| Output Current | 9.17A |
| Output Power | 110W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CENT1120 |
| Voltage - Output 1 | 12V |
| Weight | 1.5lb |
| Width | 1.85inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power CENT1120A1251F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.