
150W AC/DC power supply, single output, 12V at 8.33A. Features 88% efficiency, 4kV isolation voltage, and operates from -10°C to 70°C. Chassis mountable with screw terminals, this lead-free and RoHS compliant unit offers 150W maximum output power. Dimensions are 4 inches (length) x 2 inches (width) x 1.3 inches (height).
SL Power CINT1150A1206K01 technical specifications.
| Approvals | CE |
| Current - Output 1 | 8.33A |
| Depth | 50.8mm |
| Efficiency | 88% |
| Height | 1.3inch |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 4inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8.33A |
| Max Output Power | 150W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 8.33A |
| Output Power | 150W |
| Output Voltage | 12V |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| Series | CINT1150 |
| Voltage - Output 1 | 12V |
| Weight | 6.455135oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power CINT1150A1206K01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
