SL Power CINT1200A1875K01 technical specifications.
| Current - Output 1 | 10A |
| Depth | 76.2mm |
| Efficiency | 88% |
| Height | 1.22inch |
| Isolation Voltage | 4kV |
| Length | 5inch |
| Max Current Rating | 1.8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Output Power | 180W |
| Max Power Dissipation | 180W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 180W |
| Output Voltage | 18V |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | CINT1200 (200W) |
| Voltage - Output 1 | 18V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power CINT1200A1875K01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.