SL Power CINT1275A1514K01 technical specifications.
| Current - Output 1 | 12A |
| Depth | 76.2mm |
| Efficiency | 92% |
| Height | 1.3inch |
| Length | 5inch |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 12A |
| Max Output Power | 180W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 180W |
| Output Voltage | 15V |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | CINT1275 |
| Voltage - Output 1 | 15V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power CINT1275A1514K01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.