SL Power CP206-A+ technical specifications.
| Package Family Name | Module |
| Package/Case | Case CBB |
| Package Length (mm) | 279.4 |
| Package Width (mm) | 123.95 |
| Package Height (mm) | 69.85 |
| Mounting | Screw |
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated Linear |
| Number of Outputs | 3 |
| Output Voltage | 24|5|5V |
| Maximum Output Current | 3|3|1A |
| Input/Output Type | AC/DC |
| Typical AC Input Voltage | 100|120|240|215|230V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.05% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.05% |
| Tolerance | 15/-10% |
| Cage Code | 60975 |
| EU RoHS | No |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for SL Power CP206-A+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.