SL Power CP379-A+ technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 6A |
| Current - Output 3 | 1.2A |
| Efficiency | 45% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Voltage | 5V |
| Package Quantity | 5 |
| Series | Linear CP131 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -5V |
| Weight | 5.44kg |
| RoHS | Compliant |
Download the complete datasheet for SL Power CP379-A+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.