SL Power CPCI-204-1203 technical specifications.
| Current - Output 1 | 25A |
| Current - Output 2 | 30A |
| Current - Output 3 | 5.5A |
| Depth | 193.54mm |
| Efficiency | 70% |
| Length | 99.82mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 200W |
| Number of Outputs | 4 |
| Output Power | 200W |
| Packaging | Bulk |
| Series | CPCI |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power CPCI-204-1203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.