SL Power CPCI-354-1203 technical specifications.
| Depth | 165.2mm |
| Efficiency | 70% |
| Length | 261.9mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Output Power | 350W |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power CPCI-354-1203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.