The CPCI-354T-1203L is a 4-output regulated hot swap AC/DC power supply from SL Power. It provides output voltages of 5V, 3.3V, 12V, and -12V with maximum output currents of 50A, 40A, 12A, and 4A respectively. The supply has a maximum output power of 350W and an efficiency of 70% typical. It operates within a temperature range of 0°C to 40°C and features a power indicator and fixed output type. The CPCI-354T-1203L has a line regulation of 2% and load regulation of 2%, with a ripple and noise of 1% maximum.
SL Power CPCI-354T-1203L technical specifications.
| Warranty | 2Year |
| Style | Rackmount |
| Type | Hot Swap|Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|3.3|12|-12V |
| Maximum Output Current | 50|40|12|4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 350W |
| Efficiency | 70(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Medical Application | No |
| Line Regulation | 2% |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 2% |
| Ripple & Noise | 1%(Max) |
Download the complete datasheet for SL Power CPCI-354T-1203L to view detailed technical specifications.
No datasheet is available for this part.