Plug-In Adapter Single-OUT 9V 0.5A 4.5W
SL Power D41090500A000G technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Output Current | 500mA |
| Max Output Power | 4.5W |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for SL Power D41090500A000G to view detailed technical specifications.
No datasheet is available for this part.