SL Power DCD40A technical specifications.
| Package/Case | Module |
| Depth | 75.18mm |
| Height | 1.2inch |
| Isolation | Isolated |
| Length | 4.96inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Power | 40W |
| Output Voltage | 5.1V |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | DCx40 |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 2.96inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power DCD40A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.