SL Power F15-15-A+ technical specifications.
| Current - Output 1 | 15A |
| Current Rating | 15A |
| Depth | 123.95mm |
| Efficiency | 55% |
| Length | 425.45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15A |
| Max Power Dissipation | 225W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 15V |
| Package Quantity | 2 |
| RoHS Compliant | No |
| Series | Linear F |
| Voltage - Output 1 | 15V |
| Weight | 8.16kg |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power F15-15-A+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.