
Regulated linear AC/DC power supply, single output, 12V at 16A. Features an open frame, Case F module package with dimensions 425.45mm L x 123.95mm W x 88.9mm H, designed for screw mounting. Offers 0.05% line and load regulation, with a 55% efficiency and operating temperature range of 0°C to 50°C. Accepts typical AC input voltages of 100, 120, 215, 230, and 240V.
SL Power F15-15-A+ (12V) technical specifications.
| Package Family Name | Module |
| Package/Case | Case F |
| Package Length (mm) | 425.45 |
| Package Width (mm) | 123.95 |
| Package Height (mm) | 88.9 |
| Mounting | Screw |
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated Linear |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 16A |
| Input/Output Type | AC/DC |
| Typical AC Input Voltage | 100|120|240|215|230V |
| Efficiency | 55% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.05% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.05% |
| Tolerance | 15/-10% |
| Cage Code | 60975 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for SL Power F15-15-A+ (12V) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.