SL Power F41120500A000G technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Output Current | 500mA |
| Max Output Power | 6W |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for SL Power F41120500A000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.