SL Power F48-6-A+ technical specifications.
| Current - Output 1 | 6A |
| Current Rating | 6A |
| Height | 3.5inch |
| Length | 16.75inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 288W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Package Quantity | 2 |
| Series | Linear F |
| Voltage - Output 1 | 48V |
| Weight | 8.62kg |
| Width | 4.88inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power F48-6-A+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.