SL Power FLU1-25-3AD technical specifications.
| Depth | 70.1mm |
| Efficiency | 75% |
| Length | 127.25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 25W |
| Output Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power FLU1-25-3AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.