SL Power FLU2-20-1AD technical specifications.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 3|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 20W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 5300VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Pin Count | 8 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SL Power FLU2-20-1AD to view detailed technical specifications.
No datasheet is available for this part.