SL Power G2T60-12G technical specifications.
| Current - Output 1 | 4.2A |
| Number of Outputs | 1 |
| Package Quantity | 30 |
| Series | G2T |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for SL Power G2T60-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.