The SL Power GB130QD is a 4-output AC/DC regulated power supply with outputs of 5V, 24V, -12V, and 12V. It has a maximum output power of 100W and an efficiency of 87% (typical). The power supply operates within a temperature range of -20°C to 70°C and features a minimum isolation voltage of 4000VAC. It also includes a power indicator and is suitable for medical applications.
SL Power GB130QD technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|24|-12|12V |
| Maximum Output Current | 16|3|1|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 1%|1%|1%|1% |
| Pin Count | 22 |
Download the complete datasheet for SL Power GB130QD to view detailed technical specifications.
No datasheet is available for this part.