AC/DC Power Supply Quad-OUT 5V/24V/-12V/12V 16A/5A/1.2A/2A 100W 22-Pin
SL Power GB130QP technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|24|-12|12V |
| Maximum Output Current | 16|5|1.2|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 1%|1.7%|1%|1% |
| Pin Count | 22 |
Download the complete datasheet for SL Power GB130QP to view detailed technical specifications.
No datasheet is available for this part.