
20W AC-DC regulated power supply module, delivering 15V at 1.34A output current. Features 80% efficiency and a single output. Designed for board mount applications with chassis, panel, and screw mounting options. Operates within a 0°C to 45°C temperature range. Compliant with CE and CB approvals, and RoHS standards.
SL Power GECA20-15G technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 1.34A |
| Depth | 51mm |
| Efficiency | 80% |
| Height | 0.85inch |
| Lead Free | Lead Free |
| Length | 3.5inch |
| Max Current Rating | 500mA |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.34A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 1.34A |
| Output Power | 20W |
| Output Voltage | 15V |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| Series | GECA20 |
| Voltage - Output 1 | 15V |
| Weight | 227g |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GECA20-15G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
