
20W AC/DC power supply, single output, delivering 5.1V at 4A. Features 80% efficiency and a 20W maximum output power. Chassis, panel, and screw mountable with a 6-pin configuration. Operates from 0°C to 45°C, is RoHS compliant, and lead-free. Dimensions: 3.5-inch length, 2-inch width, 0.85-inch height, 51mm depth.
SL Power GECA20-5G technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 4A |
| Depth | 51mm |
| Efficiency | 80% |
| Height | 0.85inch |
| Lead Free | Lead Free |
| Length | 3.5inch |
| Max Current Rating | 500mA |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5.1V |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GECA20 |
| Voltage - Output 1 | 5.1V |
| Weight | 227g |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GECA20-5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
