
40W AC-DC regulated power supply module, featuring a single 15V output with a maximum current of 2.7A. This board mount DC/DC converter offers 40W maximum output power and 80% efficiency, operating within a 0°C to 45°C temperature range. Designed for chassis, panel, or screw mounting, it is lead-free, RoHS compliant, and CE approved.
SL Power GECA40-15G technical specifications.
| Approvals | CE |
| Current - Output 1 | 2.7A |
| Depth | 76.2mm |
| Efficiency | 80% |
| Height | 1.25inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.7A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 2.7A |
| Output Power | 40W |
| Output Voltage | 15V |
| Package Quantity | 21 |
| RoHS Compliant | Yes |
| Series | GECA40 |
| Voltage - Output 1 | 15V |
| Weight | 454g |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GECA40-15G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
