SL Power GECA40-5G technical specifications.
| Current - Output 1 | 7A |
| Depth | 76.2mm |
| Efficiency | 80% |
| Height | 1.1inch |
| Lead Free | Lead Free |
| Length | 5.02inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 40W |
| Output Voltage | 5V |
| Package Quantity | 21 |
| RoHS Compliant | Yes |
| Series | GECA40 (40W) |
| Voltage - Output 1 | 5V |
| Weight | 454g |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GECA40-5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
