
40W AC-DC regulated power supply module featuring three outputs: 5V at 3.5A, 12V at 2A, and -12V at 300mA. This board mount DC/DC converter offers 80% efficiency and operates within a 0°C to 45°C temperature range. Designed for chassis, panel, or screw mounting, it is CE approved, RoHS compliant, and lead-free. The module measures 5 inches in length, 3 inches in width, and 1.25 inches in height, with a weight of 454g.
SL Power GECA40AG technical specifications.
| Approvals | CE |
| Current - Output 1 | 3.5A |
| Current - Output 2 | 2A |
| Current - Output 3 | 300mA |
| Depth | 76.2mm |
| Efficiency | 80% |
| Height | 1.25inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Current Rating | 1.7A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 3 |
| Output Power | 40W |
| Output Voltage | -12V |
| Package Quantity | 21 |
| RoHS Compliant | Yes |
| Series | GECA40 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 454g |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GECA40AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
