
Triple-output AC/DC power supply delivering 40W total output power. Features include 5V/3.5A, 24V/1.2A, and -12V/300mA outputs. This chassis-mount component offers 80% efficiency and operates from 0°C to 45°C. It is CE and RoHS compliant, with a lead-free construction.
SL Power GECA40DG technical specifications.
| Approvals | CE |
| Current - Output 1 | 3.5A |
| Current - Output 2 | 1.2A |
| Current - Output 3 | 300mA |
| Depth | 76.2mm |
| Efficiency | 80% |
| Height | 1.25inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Current Rating | 1.7A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 3 |
| Output Power | 40W |
| Output Voltage | -12V |
| Package Quantity | 21 |
| RoHS Compliant | Yes |
| Series | GECA40 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -12V |
| Weight | 454g |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GECA40DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
