
Triple-output AC/DC power supply delivering 40W total output power. Features include 3.3V at 4A, 12V at 2A, and -12V at 0.3A outputs. This chassis-mount unit offers 80% efficiency and operates within a 0°C to 45°C temperature range. It is lead-free and RoHS compliant, with dimensions of 5.02 inches (length) x 3 inches (width) x 1.1 inches (height).
SL Power GECA40HG technical specifications.
| Current - Output 1 | 4A |
| Current - Output 2 | 2A |
| Current - Output 3 | 300mA |
| Depth | 76.2mm |
| Efficiency | 80% |
| Height | 1.1inch |
| Lead Free | Lead Free |
| Length | 5.02inch |
| Max Current Rating | 1.7A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 3 |
| Output Power | 40W |
| Output Voltage | -12V |
| Package Quantity | 21 |
| RoHS Compliant | Yes |
| Series | GECA40 (40W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 454g |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GECA40HG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
