600W AC-DC regulated power supply module, featuring a single 24V output with a maximum current of 25A. This board mount DC/DC converter offers 600W maximum output power and 600W maximum power dissipation, with an efficiency of 80%. Operating temperature range spans from -20°C to 70°C. Designed for chassis, panel, or desktop mounting, this module is packaged in a 100-unit case.
SL Power GEM600-24G technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 25A |
| Depth | 127mm |
| Efficiency | 80% |
| Height | 2.79inch |
| Length | 11.81inch |
| Max Current Rating | 9A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25A |
| Max Output Power | 600W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount, Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 600W |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GEM600 (600W) |
| Voltage - Output 1 | 24V |
| Width | 5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GEM600-24G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.