
Dual-output AC/DC power supply delivering 12V at 6.3A and -12V at 2.5A, with a maximum output power of 75W. This 110W series unit features 85% efficiency and operates within a 0°C to 50°C temperature range. Designed for chassis mounting with screw terminals, it offers a robust solution for various applications.
SL Power GLC110-212G technical specifications.
| Current - Output 1 | 6.3A |
| Current - Output 2 | 2.5A |
| Efficiency | 85% |
| Height | 1.3inch |
| Lead Free | Lead Free |
| Length | 7inch |
| Max Current Rating | 2.9A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 75W |
| Max Power Dissipation | 110W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 2 |
| Output Voltage | -12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GLC110 (110W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.2lb |
| Width | 4.25inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GLC110-212G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.