SL Power GLC110-215 technical specifications.
| Current - Output 1 | 5A |
| Current - Output 2 | 2.5A |
| Efficiency | 85% |
| Height | 1.3inch |
| Length | 7inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 110W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Voltage | 15V |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | GLC110 (110W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 1.2lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GLC110-215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.