
Dual-output AC/DC power supply delivering 75W maximum output power. Features 24V at 3.2A and 5V at 1.5A outputs. Operates efficiently at 85% with a 0°C to 50°C temperature range. Chassis mountable with screw terminals, measuring 7 inches in length, 4.25 inches in width, and 1.3 inches in height.
SL Power GLC110-524G technical specifications.
| Current - Output 1 | 3.2A |
| Current - Output 2 | 1.5A |
| Depth | 107.95mm |
| Efficiency | 85% |
| Height | 1.3inch |
| Length | 7inch |
| Max Current Rating | 2.9A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 75W |
| Max Power Dissipation | 110W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 2 |
| Output Power | 75W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GLC110 (110W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 5V |
| Weight | 1.2lb |
| Width | 4.25inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GLC110-524G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
