SL Power GLC40-12 technical specifications.
| Approvals | CSA |
| Current - Output 1 | 3.3A |
| Depth | 75.18mm |
| Efficiency | 70% |
| Input Current | 1.3A |
| Length | 125.98mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Power | 40W |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Series | GLC40 (40W) |
| Voltage - Output 1 | 12V |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GLC40-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.