SL Power GLC40-9G technical specifications.
| Current - Output 1 | 4.4A |
| Height | 1.2inch |
| Length | 5inch |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.4A |
| Max Output Power | 40W |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GLC |
| Voltage - Output 1 | 9V |
| Width | 2.96inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GLC40-9G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
