SL Power GLC40D technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 1A |
| Current - Output 3 | 400mA |
| Depth | 75.18mm |
| Efficiency | 70% |
| Height | 1.2inch |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 40W |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Series | GLC40 (40W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -12V |
| Weight | 1lb |
| Width | 2.96inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GLC40D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.