SL Power GLC50-24G technical specifications.
| Current - Output 1 | 2.1A |
| Depth | 63.5mm |
| Efficiency | 85% |
| Height | 1.25inch |
| Lead Free | Lead Free |
| Length | 4.25inch |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.1A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 50W |
| Output Voltage | 24V |
| Package Quantity | 20 |
| Series | GLC50 (50W) |
| Voltage - Output 1 | 24V |
| Weight | 5oz |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GLC50-24G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.