
50W AC/DC converter featuring three outputs: 5.05V at 4A, 12V at 2.5A, and -12V at 200mA. This chassis-mount power supply offers 85% efficiency and operates within a 0°C to 50°C temperature range. Its compact design measures 4.25 inches in length, 2.5 inches in width, and 1.25 inches in height, with a weight of 140g.
SL Power GLC50AG technical specifications.
| Current - Output 1 | 4A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 200mA |
| Efficiency | 85% |
| Height | 1.25inch |
| Lead Free | Lead Free |
| Length | 4.25inch |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 3 |
| Output Power | 50W |
| Output Voltage | -12V |
| Package Quantity | 20 |
| Series | GLC50 (50W) |
| Voltage - Output 1 | 5.05V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 140g |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GLC50AG to view detailed technical specifications.
No datasheet is available for this part.
