
50W AC/DC converter with three outputs: 5.05V at 4A, 24V at 1.5A, and -12V at 200mA. Features 85% efficiency, chassis or panel mount capability, and a maximum operating temperature of 50°C. This lead-free component offers a maximum output power of 50W and is designed for bulk packaging.
SL Power GLC50DG technical specifications.
| Current - Output 1 | 4A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 200mA |
| Depth | 63.5mm |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Length | 4.25inch |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 3 |
| Output Power | 50W |
| Output Voltage | -12V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GLC50 (50W) |
| Voltage - Output 1 | 5.05V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -12V |
| Weight | 5oz |
| RoHS | Compliant |
Download the complete datasheet for SL Power GLC50DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.