SL Power GLC65-48 technical specifications.
| Current - Output 1 | 1.35A |
| Efficiency | 80% |
| Height | 1.26inch |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.35A |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | GLC65 (65W) |
| Voltage - Output 1 | 48V |
| Weight | 5oz |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GLC65-48 to view detailed technical specifications.
No datasheet is available for this part.