
Board mount DC/DC converter delivering 65W output power. Features three outputs: 5.1V at 7A, 15V at 2.5A, and -15V at 2A. Operates with 80% efficiency across a 0°C to 50°C temperature range. Chassis, panel, and screw mounting options available. RoHS compliant and lead-free construction.
SL Power GLC65BG technical specifications.
| Current - Output 1 | 7A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 2A |
| Depth | 76.2mm |
| Efficiency | 80% |
| Height | 1.19inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 60W |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 3 |
| Output Power | 65W |
| Output Voltage | -15V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GLC65 (65W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GLC65BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.